Makita HR005GD202 HR005GD202 XGT 40Vmax Rotary Hammer 40V 2 x 2.5Ah Li-ion

MPN
HR005GD202
Brand
Makita
EAN-13
0088381770699
Order Code
98-2370
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1548.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita HR005GD202 XGT 40Vmax Rotary Hammer is supplied with:

2 x XGT 40Vmax 40V 2.5Ah Li-ion Batteries.
1 x DC40RA XGT 40Vmax Battery Charger.
1 x Straight Side Handle.
1 x Wireless Adaptor.
1 x Grease Vessel for Bit 100ml.
1 x Depth Gauge.
1 x Cleaning Cloth.
1 x Carry Case.


Drilling diameter with TCT core bit 105mm
Impact Energy 8,0 J
Impacts per Minute (IPM) 1450 - 2900 min?¹
Max. Drilling Diameter in Concrete 40mm
No load speed 250 - 500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Optimum Drilling Diameter Range in Concrete 16 - 35mm
Product Dimensions (L x W x H): 500 x 115 x 286 mm
Product net weight 6.3kg
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Tool weight with battery 7.4 - 8.8kg
Vibration Level, Chiselling 3,7 m/s²
Vibration Level, Hammer Drilling Into Concrete 4,6 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot