Makita HP1641K/2 HP1641K 13mm Keyless Percussion Drill 680W 240V

MPN
HP1641K/2
Brand
Makita
EAN-13
0088381096645
Order Code
98-2351
Country of Origin
Romania
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £114.31 £113.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita HP1641K 13mm Keyless Percussion Drill 680 Watt in the 240 Volt Version.


Collar Clamping Diameter 43mm
Continuous Input Power 240V 680 W
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Hole Saw 60mm
Drilling Capacity Wood (Auger Bit) 30mm
Drilling Capacity Wood (Self-feed bit) 60mm
Impacts per Minute (IPM) 0 - 44800 min?¹
Max Output Power 600 W
Max. Drilling Diameter in Concrete 16mm
Max. Drilling Diameter in Masonry 16mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 30mm
No load speed 0 - 2800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 303 x 72 x 222 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Drilling into metal 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 17,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²
Weight Without Cable 1.8kg

Reviews

Be the first to submit a review

Trustpilot