Makita HP0300/1 HP0300 Combi Drill 10mm 320W 110V

MPN
HP0300/1
Brand
Makita
EAN-13
0088381885928
Order Code
98-2343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita HP0300 Combi Drill 10mm 320W in the 110V version.


Drill Chuck Capacity 1,0 - 10mm
Driving Shank 3/8Inch
Impacts per Minute (IPM) 0 - 6750 / 22500 min?¹
Max Torque 74 Nm
Max. Drilling Diameter in Concrete 8mm
Max. Drilling Diameter in Masonry 8mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 28mm
No load speed 0 - 450 / 1500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 235 x 67 x 206 mm
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 82 dB(A)
Torque setting 20
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 12,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 2,4 m/s²
Weight Without Cable 1.3kg

Reviews

Be the first to submit a review

Trustpilot