HP0300 Combi Drill 10mm 320W 240V

Makita Brand: Makita

The Makita HP0300 Combi Drill 10mm 320W in the 240V version.

Description Image Product Buy Pricing (Ex VAT) Drill Chuck Capacity Driving Shank Impacts per Minute (IPM) Max Torque Max. Drilling Diameter in Concrete Max. Drilling Diameter in Masonry Max. Drilling Diameter in Steel Max. Drilling Diameter in Wood No load speed Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Torque setting Vibration Level, Drilling into metal Vibration Level, Impact Drilling into Concrete Vibration Uncertainty (K Factor), Drilling into metal Vibration Uncertainty (K Factor), Impact Drilling into Concrete Weight Without Cable
Makita HP0300/2 HP0300 Combi Drill 10mm 320W 240V
Makita HP0300/2 HP0300 Combi Drill 10mm 320W 240V
Standard range
Order code: 98-2342
MPN: HP0300/2

Despatched same day - 1 in stockContact us for additional stock
1+ £59.79
Price per unit Ex VAT
1,0 - 10mm 3/8Inch 0 - 6750 / 22500 min?¹ 74 Nm 8mm 8mm 10mm 28mm 0 - 450 / 1500 min?¹ 3 dB(A) 2,5m 235 x 67 x 206 mm 93 dB(A) 82 dB(A) 20 = 2,5 m/s² 12,5 m/s² 1,5 m/s² 2,4 m/s² 1.3kg
Makita HP0300/1 HP0300 Combi Drill 10mm 320W 110V
Makita HP0300/1 HP0300 Combi Drill 10mm 320W 110V
Standard range
Order code: 98-2343
MPN: HP0300/1

Despatched within 4 working days - 5 in stock
1+ £68.61
Price per unit Ex VAT
1,0 - 10mm 3/8Inch 0 - 6750 / 22500 min?¹ 74 Nm 8mm 8mm 10mm 28mm 0 - 450 / 1500 min?¹ 3 dB(A) 2,5m 235 x 67 x 206 mm 93 dB(A) 82 dB(A) 20 = 2,5 m/s² 12,5 m/s² 1,5 m/s² 2,4 m/s² 1.3kg

Trustpilot