Makita HP002GZ Cordless Impact Driver 2-speed 64 Nm compact design

MPN
HP002GZ
Brand
Makita
EAN-13
0088381735667
Order Code
04-9986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £146.11 £142.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita HP002GZ is a cordless impact driver designed for high-performance applications without the need for a battery. It is ideal for driving screws and bolts in various construction and DIY projects. Known for its reliability, this power tool is an essential addition to any toolkit.
Voltage 40V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count 0 - 9000 / 33 000 U/min
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Flat bit 38mm
Drilling Capacity Hole Saw 51mm
Drilling Capacity Wood (Auger Bit) 38mm
Drilling Capacity Wood (Self-feed bit) 38mm
Driving Shank 1/2"-20UNFInch
Height 294mm
Idle speed (details) 0 - 600 / 2200 U/min
Impacts per Minute (IPM) 0 - 9000 / 33000 min?¹
Length 174mm
Max Torque 70 Nm
Max. drill diameter 38mm
Max. Drilling Diameter in Concrete 13mm
Max. Drilling Diameter in Masonry 13mm
Max. Drilling Diameter in Steel 13mm
Max. fastening torque Hard/Soft 64 / 30 Nm
Max. Torque 64Nm
No load speed 0 - 600 / 2200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 174 x 86 x 272 mm
Product net weight 1.3kg
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Technology Li-ion
Tool Holder 1/2"-20 UNF
Tool weight with battery 2.0 - 3.4kg
Torque setting 21
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 9,0 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²
Weight 2.6kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot