Makita HM002GZ03 HM002GZ03 XGT 80Vmax Demolition Hammer 80V (2 x 40V) Bare Unit

Order Code:

98-2320

Brand: Makita MPN: HM002GZ03 EAN-13: 0088381737012
Qty Unit Price (Ex VAT)
1+ £614.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita HM002GZ03 XGT 80Vmax Demolition Hammer comes as a Bare Unit, NO battery or charger supplied.


Impact Energy 20,9 J
Impacts per Minute (IPM) 950 - 1 900 min?¹
Noise Uncertainty (K Factor) 1,9 dB(A)
Nominal Battery Voltage 2 x 40 V
Product Dimensions (L x W x H): 574 x 146 x 324 mm
Product net weight 10.1kg
Sound Power Level (LWA) 100,5 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Tool weight with battery 12.0 - 14.5kg
Vibration Level, Chiselling with D-type Side Handle 6,6 m/s²
Vibration Uncertainty (K Factor), Chiselling with D-type Side Handle 1,5 m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot