Makita HG5030K/2 HG5030K Heat Gun 1600W 240V

MPN
HG5030K/2
Brand
Makita
EAN-13
0088381857321
Order Code
98-2315
Country of Origin
China
  • Quickly find another product in this range by Wattage:

    1300W 1600W
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita HG5030K Heat Gun 1,600W in the 240V version.

Supplies with:

1 x Glass Protection Nozzle.
1 x Reflector Nozzle.
1 x Reduction Nozzle.
1 x Wide Slot Nozzle.
1 x Scraper.
1 x Carry Case.


Type Heat Gun
Wattage 1600W
Corded / Cordless Corded
Continuous Input Power 240V 1600 W
Maximum Flow Rate 300 / 500 L/min
Maximum Temperature 500°C
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 233 x 80 x 208 mm
Temperature Range 350 - 500°C
Weight Without Cable 0.56kg

Reviews

Be the first to submit a review

Trustpilot