Makita GN900SE GN900SE First Fix Gas Nailer 7.2V 2 x 1.0Ah Li-ion

MPN
GN900SE
Brand
Makita
EAN-13
0088381097543
Order Code
98-2312
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita GN900SE First Fix Gas Nailer is a cordless clipped head nailer developed for a wide range of framing applications.
It uses fuel gas as the power source to provide freedom from hoses and compressors and is fitted with a LED indication lamp, with battery power warning and trouble detection functions, for convenience of operation and repair.
The nailer is depth adjustable for a wide range of applications.

Specifications:

Battery Type: 7.2 Volt Li-ion.
Gas: 80ml Cartridge/Butane Propane.
Magazine Angle: 34°.
Nail Length: 50-90mm.
Nail Type: Clipped Head.
Magazine Capacity: 44.
Shots Per Battery Charge: 4000.
Shots Per Gas Cell: 1200.
Charging Time: 30 min.
Weight: 3.5kg.

All vibration figures quoted are Tri-axial to EN60745 2006.

Noise Sound Pressure: 89 dB(A).
Noise Sound Power: 102 dB(A).
Noise K Factor: 3 dB(A).
Vibration K Factor: 1.5 m/sec².
Vibration No Load: 2.5 m/sec².


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Fastener Magazine Capacity 44
Figure of nail head Clipped
Magazine Angle 34 º
Nail diameter 2,9 - 3,3mm
Nail length 50 - 90mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 7,2 V
Product Dimensions (L x W x H): 321 x 108 x 368 mm
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Tool weight with battery 3.3kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot