Makita GA5040RZ1 Angle Grinder 125mm 1100W Powerful Tool

MPN
GA5040RZ1
Brand
Makita
EAN-13
0088381688321
Order Code
04-9960
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £129.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Makita GA5040RZ1 Angle Grinder is a robust power tool with a 125mm disc size and 1100 W power output. It is suitable for cutting, grinding, and polishing tasks in both professional and DIY settings. This angle grinder is ideal for metalworking, construction, and other demanding applications.
Type Corded Angle Grinder
Battery Included N/A
Power 1100W
Disc Diameter 125mm
Dim (L x W x H) 303 x 139 x 103 mm
Height 103mm
Idle speed 11000 U/min
Length 303mm
Mandrel thread M14
Weight 2.4kg
Width 139mm

Reviews

Be the first to submit a review

Trustpilot