Makita GA4534/2 GA4534 Paddle Switch 115mm Angle Grinder 720W 240V

MPN
GA4534/2
Brand
Makita
EAN-13
0088381606189
Order Code
98-2276
Country of Origin
China
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita GA4534 Paddle Switch Angle Grinder is in the 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 720W
Disc Diameter 115mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 720 W
Max. Depth of Cut 30mm
No load speed 11000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 266 x 128 x 103 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding 2,5 m/s²
Vibration Level, Surface Grinding 8,0 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 1.9kg

Reviews

Be the first to submit a review

Trustpilot