Makita GA005GZ01 GA005GZ01 XGT 40Vmax Angle Grinder 125mm 40V Bare + MAKPAC Case

MPN
GA005GZ01
Brand
Makita
EAN-13
0088381894944
Order Code
68-4970
Country of Origin
China

No longer stocked


Makita GA005GZ01 is a 40Vmax angle grinder designed for heavy-duty grinding tasks.

This model features a 125mm disc size and is part of Makita's XGT line, known for enhanced power and performance.

It is sold as a bare tool, which means batteries and chargers are sold separately; however, it comes with a MAKPAC case for convenient storage and transport.

Commonly used in metalworking, construction, and automotive applications, this grinder is ideal for cutting.


Voltage 40V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 34mm
No load speed 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 410 x 140 x 168 mm
Product net weight 1.8kg
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Spindle Thread M14
Tool weight with battery 2.9 - 5.3kg
Vibration Level, Disc Sanding 3,0 m/s²
Vibration Level, Surface Grinding 6,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Trustpilot