Makita FS4300/2 FS4300 1/4in Hex Drywall Screwdriver 570W 240V

MPN
FS4300/2
Brand
Makita
EAN-13
0088381600897
Order Code
98-2254
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita FS4300 1/4in Hex Drywall Screwdriver 570W in the 240V Version.


Capacity Drywall Screw 5mm
Continuous Input Power 240V 570 W
Driving Shank 1/4Inch
Max Output Power 500 W
No load speed 0 - 4000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 279 x 65 x 207 mm
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Vibration Level, Screwdriving Without Impact = 2,5 m/s²
Vibration Uncertainty (K Factor), Screwdriving Without Impact 1,5 m/s²
Weight Without Cable 1.4kg

Reviews

Be the first to submit a review

Trustpilot