Makita F-33993 Brad Nails 50 mm length 1 piece durable and precise

Order Code:

16-8732

Brand: Makita MPN: F-33993 EAN-13: 0088381294553
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £18.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Makita F-33993, also referred to as 3350039, is a brad nail designed for precision and durability in a variety of fastening applications. This specific nail measures 50 mm in length and is constructed using high-quality materials to ensure consistent performance and long-lasting use. Engineered for reliability, these brad nails are particularly suited for fine woodworking, cabinetry, and furniture assembly where a discreet fastening solution is required. The Makita F-33993 is compatible with various pneumatic nailers, making it an essential component for professionals seeking accuracy and efficiency in their work.
Type Brad Nail
Length 50mm
Fastener Gauge 16 Ga
Magazine Angle 0 º
Quantity 2 000
Thickness 1,6 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot