Makita E-24876 Concrete Twist Drill Bit 18mm 450mm Metal Jobber Bit

MPN
E-24876
Brand
Makita
EAN-13
0197050359445
Order Code
16-8726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita E-24876 is a robust twist drill bit designed for precision in drilling concrete materials. The bit measures 18 mm in diameter with a total length of 450 mm, making it suitable for deep hole applications. Engineered for durability and efficiency, this jobber drill bit incorporates features such as optimised flute geometry and a reinforced shaft to enhance stability and minimise vibration during operation. It is particularly well-suited for concrete drilling tasks in both construction and renovation projects, where reliability and consistent performance are paramount.
Type Concrete twist drill bit
Diameter 18,0mm
Cutting Length 400mm
Overall Length 450mm
Pack Qty 1
Quantity 1
Working Length 400mm

Reviews

Be the first to submit a review

Trustpilot