Makita E-24860 Concrete Twist Drill Bit 18mm 250mm Metal Twist Drill Bits

MPN
E-24860
Brand
Makita
EAN-13
0197050359438
Order Code
16-8725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Makita E-24860 is a high-quality concrete twist drill bit featuring an 18 mm diameter with a total length of 250 mm. This twist/jobber drill bit is designed to deliver precise and efficient drilling in concrete and other dense materials. Engineered by Makita, it is constructed to meet rigorous standards, ensuring durability and reliability in demanding environments. This drill bit is ideally suited for use in construction and masonry applications where precision drilling into concrete surfaces is required. Its robust construction makes it an essential tool for engineers and professionals working on projects that demand high-performance tools for the effective drilling of concrete structures.
Type Concrete twist drill bit
Diameter 18,0mm
Cutting Length 200mm
Overall Length 250mm
Pack Qty 1
Quantity 1
Working Length 200mm

Reviews

Be the first to submit a review

Trustpilot