Makita E-20127 Hammer Drill Bit Carbide 990mm length SDS-Max 1pc

MPN
E-20127
Brand
Makita
EAN-13
0088381788748
Order Code
04-9936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £200.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-20127 hammer drill bit is a carbide metal drill bit specifically designed for heavy-duty applications, with a total length of 990mm and an SDS-Max shank. It is ideal for drilling into stone, masonry, and brickwork. This robust tool ensures efficient performance and durability for demanding construction tasks.
Type Hammer drill bit
Diameter 55mm
Length 990mm
Diameter (D) 55,0mm
Material Carbide metal
Overall Length 990mm
Quantity 1
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot