Makita E-20096 Carbide Hammer Drill Bit 45mm 550mm SDS-Max 1pc

MPN
E-20096
Brand
Makita
EAN-13
0088381788717
Order Code
04-9934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £135.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-20096 is a carbide metal hammer drill bit, measuring 45mm in diameter and 550mm in total length. It features an SDS-Max shank, designed for efficient drilling into stone, masonry, and brickwork. This durable drill bit is ideal for heavy-duty applications in construction and renovation projects.
Type Hammer drill bit
Diameter 45mm
Length 550mm
Diameter (D) 45,0mm
Material Carbide metal
Overall Length 550mm
Quantity 1
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot