Makita E-16592 Impact driver Bit set 7-piece for precision tasks

Order Code:

04-9926

Brand: Makita MPN: E-16592 EAN-13: 0088381791243
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Makita E-16592 Impact Driver Bit Set is a 7-piece handheld tool set designed for durability and performance. It features a variety of bits suitable for demanding applications such as fastening screws and driving bolts. This bit set is ideal for both professional tradespeople and DIY enthusiasts working on construction or repair projects.
Type Impact driver bit set
Diameter (D) 13 / 17 / 19 / 21 / 22 / 24mm
Drive Square 1/2Inch
Length 81.5mm
Material Cromoly steel
Quantity 7
Spanner size (inch) 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot