Makita E-16237 Impact driver Bit 32mm 1/2" single piece

MPN
E-16237
Brand
Makita
EAN-13
0088381790888
Order Code
04-9925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita E-16237 is a durable impact driver bit designed for heavy-duty applications, featuring a 32mm length and a 1/2" drive size. This single-piece socket wrench bit is ideal for use with power tools in construction and automotive repair settings. Its robust construction ensures reliable performance and longevity under demanding conditions.
Type Impact driver bit
SocketSize 32mm
Length 44mm
Material Cromoly steel
Ratchet bits (inch) 1/2"

Reviews

Be the first to submit a review

Trustpilot