Makita E-15089 Multi-purpose Carbide Drill Bit 13mm 150mm length

MPN
E-15089
Brand
Makita
EAN-13
0088381595049
Order Code
04-9919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-15089 multi-purpose drill bit features a carbide metal construction, measuring 13mm in diameter and 150mm in total length with a 1/4" hex shank. This durable drill bit is designed for drilling through various materials, making it ideal for both metal and wood applications. With its universal capabilities, it's perfect for both professional and DIY use.
Type Multi-purpose drill bit
Diameter 13,0mm
Overall Length 150mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot