Makita E-15067 Multi-purpose Carbide Drill Bit Ø10mm x 150mm 1/4 hex

MPN
E-15067
Brand
Makita
EAN-13
0088381595025
Order Code
04-9917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-15067 multi-purpose drill bit features a 10mm diameter with a total length of 150mm, designed for versatile use. This carbide metal drill bit with a 1/4" hex shank is ideal for varied drilling applications across different materials. Makita's universal drill is suitable for professional and DIY tasks, ensuring precision and durability.
Type Multi-purpose drill bit
Diameter 10,0mm
Overall Length 150mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot