Makita E-15045 Carbide Drill Bit 8mm hex socket 120mm total length

MPN
E-15045
Brand
Makita
EAN-13
0088381595001
Order Code
04-9915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

Makita's E-15045 multi-purpose drill bit is designed for versatility and precision. With an 8mm diameter and a total length of 120mm, it features a 1/4 inch hex shank for ease of use. Ideal for drilling into metal and various materials, it ensures reliable performance for both DIY projects and professional applications.
Type Multi-purpose drill bit
Diameter 8,0mm
Overall Length 120mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot