Makita E-15039 Drill Bit 7mm 150mm Carbide tip for versatile use

MPN
E-15039
Brand
Makita
EAN-13
0088381594998
Order Code
04-9914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

Makita's E-15039 Multi-purpose drill bit features a 7mm carbide tip and a 150mm total length, designed for universal application. It includes a 1/4" hex shank for easy compatibility with various tools. Ideal for drilling into metal, wood, and plastic, this versatile tool is perfect for both professional and DIY projects.
Type Multi-purpose drill bit
Diameter 7,0mm
Overall Length 150mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot