Makita E-14978 Multi-purpose Drill Bit 5.5mm hex for various materials

MPN
E-14978
Brand
Makita
EAN-13
0088381594936
Order Code
04-9910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Makita E-14978 multi-purpose drill bit is a versatile tool, ideal for various drilling tasks. This 5.5mm carbide metal drill bit features a 150mm total length and a 1/4" hex shank. It is perfect for professionals needing efficiency in drilling through metal, wood, or plastic.
Type Multi-purpose drill bit
Diameter 5,5mm
Overall Length 150mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot