Makita E-12354 Bit set 1pc durable precision-engineered

MPN
E-12354
Brand
Makita
EAN-13
0088381586528
Order Code
04-9898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Makita E-12354 is a comprehensive bit set designed for versatility in various screwdriver and socket wrench applications. This durable hand tool set is ideal for both professional tradespeople and DIY enthusiasts. The high-quality bits and socket components allow for efficient and reliable fastening in a wide range of projects.
Type Bit set
Drive Size Various
Diameter (D) 17 / 19 / 21mm
Drive Square 1/2Inch
Length 86mm
Number of Pieces 3
Rack size 483 mm (19")
Weight 0.860kg

Reviews

Be the first to submit a review

Trustpilot