Makita E-12273 Circular Saw Blade 260x30x2.15mm 75T 1pc

MPN
E-12273
Brand
Makita
EAN-13
0088381572040
Order Code
04-9893
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £68.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita E-12273 is a circular saw blade with dimensions of 260 x 30 x 2.15mm and features 75 cogs, making it ideal for precise cutting tasks. This robust saw blade is suitable for both professional and DIY woodworking applications. Manufactured by Makita, it ensures durability and efficiency in various cutting projects.
Type Circular saw blade
(Ø) 260mm
Bore Ø 30mm
Circular saw blade size 260 x 30 x 2.15 mm
Number of cogs 75
Thickness 2.15mm
Tooth form Efficut

Reviews

Be the first to submit a review

Trustpilot