Makita E-12267 Circular Saw Blade 216x30x2mm 60 cogs 1pc

MPN
E-12267
Brand
Makita
EAN-13
0088381584791
Order Code
04-9892
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita E-12267 is a circular saw blade with dimensions of 216 x 30 x 2mm. It features 60 cogs, making it ideal for precise and smooth cutting. This high-quality saw blade is suitable for use in various woodworking tasks.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 2 mm
Number of cogs 60
Thickness 2mm
Tooth form Efficut

Reviews

Be the first to submit a review

Trustpilot