Makita E-12239 Circular Saw Blade 185x30mm 24 cogs 1pc

MPN
E-12239
Brand
Makita
EAN-13
0088381584777
Order Code
04-9889
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.35
10+ £26.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita E-12239 is a circular saw blade with dimensions of 185 x 30 x 1.5mm and features 24 cogs. Manufactured by Makita, it is ideal for precise and efficient cutting applications. This saw blade is typically used in woodworking projects and general construction tasks.
Type Circular saw blade
(Ø) 185mm
Bore Ø 30mm
Circular saw blade size 185 x 30 x 1.5 mm
Number of cogs 24
Thickness 1.5mm
Tooth form Efficut

Reviews

Be the first to submit a review

Trustpilot