Makita E-12217 Circular Saw Blade 165x20x1.5mm 24 cogs 1pc

MPN
E-12217
Brand
Makita
EAN-13
0088381584753
Order Code
04-9887
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita E-12217 is a circular saw blade featuring 24 cogs, measuring 165 x 20 x 1.5mm. It is designed for precise and efficient cutting, making it ideal for woodworking and construction projects. Suitable for various saw types, this blade ensures smooth and accurate cuts.
Type Circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 1.5 mm
Kerf dimension 1,5mm
Number of cogs 24
Quantity 1
Rake angle 15°
Saw blade type Efficut
Thickness 1.5mm
Tooth form Efficut
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot