Makita E-11097 Circular Saw Blade 110x34x1.5mm 24 cogs

MPN
E-11097
Brand
Makita
EAN-13
0088381581752
Order Code
04-9883
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £49.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 05/10/2026

The Makita E-11097 is a circular saw blade measuring 110 x 34 x 1.5mm with 24 cogs. This precision tool is ideal for effective and smooth cutting in woodwork or similar materials. Manufactured by Makita, it ensures high performance and durability for professional and DIY projects.
Type Circular saw blade
Blade Diameter 110mm
(Ø) 110mm
Bore Ø 34mm
Bore Size (Arbor Diameter) 34mm
Circular saw blade size 110 x 34 x 1.5 mm
Kerf dimension 1,5mm
Number of cogs 24
Quantity 1
Rake angle 0°
Saw blade type Efficut
Thickness 1.5mm
Tooth form Efficut
Tooth Quantity 24

Reviews

Be the first to submit a review

Trustpilot