Makita E-11025 Carbide Drill Bit 6.5mm for metal wood tiles 150mm length

MPN
E-11025
Brand
Makita
EAN-13
0088381581684
Order Code
04-9879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Makita E-11025 is a versatile carbide metal multi-purpose drill bit with a diameter of 6.5mm and a total length of 150mm. It features a design suitable for keyless drill chucks and is ideal for various drilling tasks in metal and other materials. This universal drill bit is perfect for professionals seeking reliability and efficiency in multiple applications.
Type Multi-purpose drill bit
Diameter 6.5mm
Length 150mm
Diameter (D) 6,5mm
Material Carbide metal
Overall Length 150mm
Quantity 1
Shank Size 5,5mm
Tool Holder Keyless drill chuck
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot