Makita E-11003 Multi-purpose Carbide Drill Bit 6mm 150mm length

MPN
E-11003
Brand
Makita
EAN-13
0088381581660
Order Code
04-9877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Makita E-11003 Multi-purpose drill bit is a universal 6mm carbide metal bit with a total length of 150mm. It is designed to fit keyless drill chucks, making it highly versatile for various drilling tasks. This multi drill is perfect for both professional and DIY projects across a range of materials.
Type Multi-purpose drill bit
Diameter 6,0mm
Overall Length 150mm
Material Carbide metal
Quantity 1
Shank Size 5,5mm
Tool Holder Keyless drill chuck
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot