Makita E-10986 Multi-purpose Drill Bit 5.5mm Carbide tip 100mm

MPN
E-10986
Brand
Makita
EAN-13
0088381581646
Order Code
04-9876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Makita E-10986 multi-purpose drill bit, 5.5mm in diameter and 100mm in length, is designed for versatile drilling with a keyless chuck. Made from carbide metal, it offers durability and efficient performance on various materials. This universal drill bit is ideal for both professional and DIY applications.
Type Multi-purpose drill bit
Diameter 5,5mm
Overall Length 100mm
Material Carbide metal
Quantity 1
Shank Size 4,5mm
Tool Holder Keyless drill chuck
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot