Makita E-10964 Multi-purpose Drill Bit 4mm 75mm Carbide tip

MPN
E-10964
Brand
Makita
EAN-13
0088381581622
Order Code
04-9874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Makita E-10964 multi-purpose drill bit features a durable carbide tip for versatile drilling applications. Designed for use with a 4mm keyless drill chuck, it offers precision across various materials. Ideal for professional or DIY tasks, this drill bit ensures reliable performance in both metal and wood.
Type Multi-purpose drill bit
Diameter 4,0mm
Overall Length 75mm
Material Carbide metal
Quantity 1
Shank Size 3,5mm
Tool Holder Keyless drill chuck
Working Length 40mm

Reviews

Be the first to submit a review

Trustpilot