Makita E-07705 Circular Saw Blade 260x30mm 24 teeth 1 piece

MPN
E-07705
Brand
Makita
EAN-13
0088381572408
Order Code
04-9867
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita E-07705 is a circular saw blade with dimensions of 260 x 30 x 2.15mm and 24 cogs. This high-quality saw blade is designed for precision cutting, making it ideal for both woodworking and construction applications. Its robust build ensures durability and performance on demanding projects.
Type Circular saw blade
Blade Diameter 260mm
(Ø) 260mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 260 x 30 x 2.15 mm
Kerf dimension 2,15mm
Number of cogs 24
Quantity 1
Rake angle 23°
Saw blade type Efficut
Thickness 2.15mm
Tooth form Efficut
Tooth Quantity 24
Weight 0.743kg

Reviews

Be the first to submit a review

Trustpilot