Makita E-06987 Circular Saw Blade 216x30x2mm 45 Cogs 1pc

MPN
E-06987
Brand
Makita
EAN-13
0088381570732
Order Code
04-9859
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £47.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-06987 circular saw blade features 45 cogs and measures 216 x 30 x 2mm. Designed for precision cutting, it is ideal for both professional and DIY applications. This durable blade ensures clean and efficient cuts in wood and similar materials.
Type Circular saw blade
Blade Diameter 216mm
(Ø) 216mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 216 x 30 x 2 mm
Kerf dimension 2,0mm
Number of cogs 45
Quantity 1
Rake angle 10°
Saw blade type Efficut
Thickness 2mm
Tooth form Efficut
Tooth Quantity 45
Weight 0.540kg

Reviews

Be the first to submit a review

Trustpilot