Makita E-06909 Circular Saw Blade 150x20x1.4mm 25 cogs

MPN
E-06909
Brand
Makita
EAN-13
0088381570626
Order Code
04-9858
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £27.10 £23.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita E-06909 circular saw blade features a size of 150 x 20 x 1.4mm and has 25 cogs, making it ideal for precise and efficient cutting tasks. Manufactured by Makita, this saw blade is designed for durability and reliability in various woodworking and construction applications. It is suitable for both professional and DIY projects, ensuring clean and accurate cuts.
Type Circular saw blade
(Ø) 150mm
Bore Ø 20mm
Circular saw blade size 150 x 20 x 1.4 mm
Number of cogs 25
Thickness 1.4mm
Tooth form Efficut

Reviews

Be the first to submit a review

Trustpilot