Makita E-06323 Circular Saw Blade 260x30x1.85mm 81 cogs 1pc

MPN
E-06323
Brand
Makita
EAN-13
0088381568975
Order Code
04-9856
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £65.25 £64.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Makita E-06323 is a circular saw blade with 81 cogs. It measures 260 x 30 x 1.85mm and is suitable for precise cutting tasks. This high-quality blade is typically used in woodworking and construction projects for clean and accurate cuts.
Type Circular saw blade
(Ø) 260mm
Bore Ø 30mm
Circular saw blade size 260 x 30 x 1.85 mm
Material Aluminium
Number of cogs 81
Thickness 1.85mm
Tooth form Efficut

Reviews

Be the first to submit a review

Trustpilot