Makita E-01915 Circular Saw Blade 235x30x2.2mm 24 cogs 1pc

MPN
E-01915
Brand
Makita
EAN-13
0088381556149
Order Code
04-9816
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita E-01915 is a high-quality circular saw blade featuring 24 cogs, measuring 235 x 30 x 2.2mm. It is ideal for precise and efficient cutting tasks. Suitable for various woodworking applications, this blade ensures smooth and accurate cuts.
Type Circular saw blade
Blade Diameter 235mm
(Ø) 235mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 235 x 30 x 2.2 mm
Kerf dimension 2,2mm
Number of cogs 24
Quantity 1
Rack size 483 mm (19")
Rake angle 20°
Saw blade type Efficut
Thickness 2.2mm
Tooth form Efficut
Tooth Quantity 24
Weight 0.615kg

Reviews

Be the first to submit a review

Trustpilot