Makita DWR180Z DWR180Z LXT Ratchet Wrench 18V Bare Unit

MPN
DWR180Z
Brand
Makita
EAN-13
0088381732871
Order Code
98-2246
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £142.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DWR180 LXT Ratchet Wrench has an easy-to-grip ergonomic design. Utilises a variable speed control trigger with both forward and reverse rotation for increased control. An electric brake increases user safety and there is also an LED job light, ideal when working in darker areas.
By removing the socket adaptor, you can convert this model to a pass-through ratchet wrench, which is ideal for tightening 13mm nuts onto long threaded bolts, such as a threaded rod.
Supplied with two socket adaptors: 6.35mm (1/4in) Square Drive and 9.5mm (3/8in) Square Drive.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Driving Shank: 3/8in or 1/4in Square.
No Load Speed: 0-800/min.
Max. Fastening Torque 47.5Nm.
Flats Width: 13mm.
Bolt Capacity: Standard M5-M12, High Tensile M5-M10.
Weight: 1.2kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drive Square 3/8, 1/4Inch
Max. fastening torque Hard/Soft 47,5 Nm
No load speed 0 - 800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 369 x 79 x 87 mm
Product net weight 0.85kg
Sound Pressure Level (LpA) 77 dB(A)
Tightening Capacity High Tensile Bolt M5 - M10
Tightening Capacity Standard Bolt M5 - M12
Tool weight with battery 1.2 - 1.6kg
Vibration Level (3 axes) 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot