Makita DVR350Z DVR350Z Vibrating Poker 18V Bare Unit

MPN
DVR350Z
Brand
Makita
EAN-13
0088381677141
Order Code
98-2245
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £284.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 25/11/2026

The Makita 18V DVR350 Vibrating Poker is designed to remove air pockets from wet concrete. It has a compact, ergonomic body and easy to handle.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Shaft Length: 800mm.
Shaft Diameter: 25mm.
Vibrations Per Minute: 13,000/min.


Voltage 18V
Power Output Battery Dependent
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 1083 x 93 x 250 mm
Product net weight 2.4kg
Sound Pressure Level (LpA) = 70 dB(A)
Tool weight with battery 2.9 - 3.3kg
Vibration Level, Load with Flexible Hose 8,0 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Vibration Uncertainty (K Factor), Load with Flexible Hose 1,5 m/s²
Vibrations per minute 13000 min?¹
Vibrator Shaft Diameter 25mm
Vibrator Shaft Length 0,8m

Reviews

Be the first to submit a review

Trustpilot