Makita DVC750LZ Brushless LXT Vacuum Cleaner equipped with HEPA filter. L-Class rated, removes 99.0% of dust with Limit Value for occupational exposure > 1.0 mg/m³. Suitable for both wet and dry use (remove filter for wet use). Its powerful motor provides variable suction power control (high/low) and produces extremely low noise.
Compact size, easy to transport and use. Fitted with a flexible hose, with handy on-tool storage meaning everything is close to hand.
Supplied as a Bare Unit - No Battery or Charger.
Supplied with: 1 x Wide Nozzle, 1 x Crevice Nozzle and 1 x Hose 28mm x 2m.
Specifications:
Max. Air Flow: 1.3/1.6m³.
Max. Sealed Suction: 4.2/6.7 kPa.
Dust Bag Capacity: 7.5 litre.
Tank Capacity: Wet: 4.5 litre.
| Air volume |
1,6 m³/min |
| Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) |
Li-ion |
| Continuous Use 18V / 5.0 Ah Battery |
60 / 30 min |
| Continuous Use 18V / 6.0 Ah Battery |
70 / 35 min |
| Dust Class |
L |
| International Protection Class (IP) |
IPX4 |
| Max. sealed suction |
67 mbar |
| Noise Uncertainty (K Factor) |
2,5 dB(A) |
| Nominal Battery Voltage |
18 V |
| Product Dimensions (L x W x H): |
418 x 251 x 278 mm |
| Sound Pressure Level (LpA) |
76 dB(A) |
| Suction power |
50 W |
| Tank Capacity for Dust |
7,5 L |
| Tank Capacity for Liquids |
4,5 L |
| Tool weight with battery |
4.3 - 4.6kg |
| Vacuum hose diameter |
28mm |
| Vacuum hose length |
0,5 - 2,0m |
| Vibration Level (3 axes) |
= 2,5 m/s² |
| Vibration Uncertainty (K Factor) |
1,5 m/s² |
To use this facility please Sign In.
Sign In