Makita DVC350Z DVC350Z LXT Vacuum Cleaner 18V Bare Unit

MPN
DVC350Z
Brand
Makita
EAN-13
0088381677080
Order Code
98-2240
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £239.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DVC350Z LXT Vacuum Cleaner has a lightweight, portable design with a shoulder belt which can be easily slung over your shoulder for added mobility. Electronic 2-speed selection, allows for either high or low power settings.
Large 3 litre capacity. Ideal for use in areas where a full sized dust extractor can't be used or when mains power cannot be found.

Supplied as a Bare Unit, No Battery or Charger.

Specifications:

Capacity: 3 litres.
Max. Sealed Suction: 5.5 kPa.
Max. Airflow: 3.4m³/min.
Weight: 2.2kg.


Air volume 3,4 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 1.5 Ah Battery 14 / 7 min
Continuous Use 18V / 3.0 Ah Battery 26 / 13 min
Continuous Use 18V / 5.0 Ah Battery 43 / 21 min
Continuous Use 18V / 6.0 Ah Battery 50 / 26 min
Dust Bag Capacity 3,0 L
Max. Air Velocity 94 m/s
Max. sealed suction 55 mbar
Noise Uncertainty (K Factor) 3,0 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 403 x 195 x 226 mm
Product net weight 1.9kg
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Suction power 15 / 50 W
Tool weight with battery 2.2 - 2.4kg
Vacuum hose diameter 28mm
Vacuum hose length 2,5m
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot