Makita DVC261ZX11 DVC261ZX11 LXT BL Backpack Vacuum Cleaner 36V 2 x 18V Bare

MPN
DVC261ZX11
Brand
Makita
EAN-13
0088381869973
Order Code
98-2239
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DVC261ZX11 LXT BL Backpack Vacuum Cleaner is powered by 2 x 18V Li-ion batteries in series (not supplied) to supply energy to the powerful 36V DC motor drive system. Equipped with HEPA filter, collects 99.97% of airborne particles, down to 0.03 microns for fine dust collection.
Its easy-to-operate hand controller features an on/off switch and max./high/low power selection. There is also a belt clip, so it can be clipped onto a waist belt or harness. A mode memory function allows start-up in the same suction power as when you turned it off previously.
Fitted with a comfortable, fully adjustable harness and waist belt providing reduced strain, especially over long work periods.

Supplied with:

1 x Lightweight Hose 28mm x 1m.
1 x Telescopic Straight Pipe.
1 x Bent Pipe.
1 x Nozzle.
1 x Nozzle Assembly.
1 x Hose Band.
1 x Filter Bag.

Bare Unit - No Battery or Charger supplied.

Specifications:

Suction Power (Max./High/Low): 105/55/30W.
Dust Bag Capacity: Cloth 1.5 litre, Paper 2.0 litre.
Max. Air Volume: 2.3m³/min.
Max. Sealed Suction: 11 kPa.
Weight: 3.8kg.


Air volume 2,3 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous use 18V / 5.0 Ah x2 110 / 60 / 33 min
Continuous use 18V / 6.0 Ah x2 140 / 75 / 40 min
Dust Bag Capacity 2,0 L
Max. sealed suction 110 mbar
No load speed 3000 - 8500 min?¹
Noise Uncertainty (K Factor) 2,5 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 230 x 152 x 373 mm
Product net weight 3.2kg
Sound Pressure Level (LpA) = 70 dB(A)
Suction power 25 - 105 W
Tool weight with battery 3.8 - 4.5kg
Vacuum hose diameter 28mm
Vacuum hose length 1,0m
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot