Makita DVC157LZX3 DVC157LZX Cordless BL LXT Class L Dry Vacuum 36V 2 x 18V Bare

MPN
DVC157LZX3
Brand
Makita
EAN-13
0088381899017
Order Code
98-2238
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £553.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DVC157L Cordless BL LXT Class L Dry Vacuum is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system. Class L rated, removes 99.0% of dust with limit value for occupational exposure >1.0mg/m3. There is also a HEPA filter with a high filtration capacity for clean exhaust air. For dry vacuum cleaning only.
Fitted with a durable, brushless motor providing extended run time and increased efficiency. Suction speed is controlled via a dial, providing increased control. A large bumper helps protect walls and furniture from bumps and scratches. Castor stopper wheels prevent the cleaner from moving unintentionally. Compatible with commercial plastic bags.
It has a large, removable onboard storage system for convenient storage of the hose, front cuffs, pipes, nozzles and power supply cord. With Auto-Start Wireless System (AWS), connects to the power tool via Bluetooth®. Enables power take-off of the dust extractor when using a cordless power tool.

Dry type dust extractor, suitable for processes involving mica, China clay, and gypsum.

Standard Accessories: 1 x Hose 2.5m x 38mm, 1 x Hose 3.5m x 28mm, 1 x Poly Bag Set, 1 x Powder Filter, 1 x Pre-Filter, 1 x Damper, 2 x Front Cuffs: 22 and 24mm, 1 x Straight Pipe, 1 x Bent Pipe, 1 x Flat Nozzle, 1 x Corner Nozzle, 1 x Removable Storage Box, 1 x Stopper.

Bare Unit - No Battery or Charger supplied.

Specifications:

Tank Capacity: Dry 15 litre.
Max. Airflow: 2.4m³/min.
Max. Sealed Suction 11 kPa.
Weight: 8.0kg.


Air volume 2,4 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous use 18V / 6.0 Ah x2 40 - 100 min
Dust Class L
International Protection Class (IP) IPX4
Max. sealed suction 110 mbar
Noise Uncertainty (K Factor) 2,5 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 366 x 334 x 421 mm
Product net weight 7.3kg
Sound Pressure Level (LpA) = 70 dB(A)
Suction power 110 W
Tank Capacity for Dust 15 L
Tool weight with battery 8.0 - 8.6kg
Vacuum hose diameter 28 / 38mm
Vacuum hose length 2,5 / 3,5m
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot