Makita DUT131Z Cordless stirrer 18V Li-Ion spray protection 120mm

MPN
DUT131Z
Brand
Makita
EAN-13
0088381876247
Order Code
04-9810
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £270.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita DUT131Z stirrer features a 120mm mixing blade for efficient stirring. It is designed for applications like mixing paint, plaster, and other viscous materials. Ideal for construction and renovation projects, this tool provides reliable performance.
Type Stirrer
Voltage 18V
Power Output Battery Dependent
Idle speed 1300 U/min
Length 307mm
Stirrer attachment diameter 120mm
Weight 2.8kg

Reviews

Be the first to submit a review

Trustpilot