Makita DUS054Z 1pc Cordless garden sprayer 5L capacity efficient design

MPN
DUS054Z
Brand
Makita
EAN-13
0088381741613
Order Code
04-9808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £184.92 £157.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita DUS054Z is a portable sprayer with a cordless design for flexibility. It features a 5-litre tank capacity, ideal for garden or agricultural tasks. The sprayer is efficient for applying fertilizers, herbicides or water.
Type Cordless grease gun
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity 5
Container Capacity 5 L
Hose Length 1,7m
Max Pressure 3 bar
Maximum Flow Rate 0,91 L/min
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 343 x 182 x 368 mm
Product net weight 2.8kg
Sound Pressure Level (LpA) = 70 dB(A)
Tool weight with battery 3.2 - 3.5kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot