Makita DUC307ZX2 DUC307ZX2 LXT Chainsaw 18V Bare Unit

MPN
DUC307ZX2
Brand
Makita
EAN-13
0088381769617
Order Code
98-2210
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £231.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Makita DUC307ZX2 LXT Chainsaw comes as a Bare Unit, NO battery or charger supplied.


Type Chainsaw
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
chain bar length 300 mm (12")
Chain Gauge 1,1mm
Chain Oil Tank 150 ml
Chain Pitch 3/8Inch
Max. Chain Speed (No Load) 7,7 m/s
Noise Uncertainty (K Factor) 3,0 dB(A)
Nominal Battery Voltage 18 V
Number of Drive Links 46
Product Dimensions (L x W x H): 704 x 214 x 234 mm
Product net weight 2.9kg
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Tool weight with battery 4.2 - 4.4kg
Vibration Level, Cutting Wood 4,9 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot