DUC307RTX2 LXT Chainsaw 18V 1 x 5.0Ah Li-ion

Makita Brand: Makita

This Makita DUC307RTX2 LXT Chainsaw 18V is supplied with the following specifications:

1 x 18V 5.0Ah Li-ion Battery.
1 x Oil Supply.
1 x Saw Chain.
1 x Chain Cover.
1 x Guide Bar.
1 x DC18RC Compact Charger.

Description Image Product Buy Pricing (Ex VAT) Type Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) chain bar length Chain Gauge Chain Oil Tank Chain Pitch Max. Chain Speed (No Load) Noise Uncertainty (K Factor) Nominal Battery Voltage Number of Drive Links Product Dimensions (L x W x H): Product net weight Sound Power Level (LWA) Sound Pressure Level (LpA) Tool weight with battery Vibration Level, Cutting Wood Vibration Uncertainty (K Factor), Cutting Wood
Makita DUC307RTX2 DUC307RTX2 LXT Chainsaw 18V 1 x 5.0Ah Li-ion
Makita DUC307RTX2 DUC307RTX2 LXT Chainsaw 18V 1 x 5.0Ah Li-ion
Extended range
Order code: 98-2209
MPN: DUC307RTX2

Available to back orderPlease contact us for lead time
1+ £372.37
Price per unit Ex VAT
Chainsaw Li-ion 300 mm (12") 1,1mm 150 ml 3/8Inch 7,7 m/s 3,0 dB(A) 18 V 46 704 x 214 x 234 mm 2.9kg 97 dB(A) 86 dB(A) 4.2 - 4.4kg 4,9 m/s² 1,5 m/s²
Makita DUC307ZX2 DUC307ZX2 LXT Chainsaw 18V Bare Unit
Makita DUC307ZX2 DUC307ZX2 LXT Chainsaw 18V Bare Unit
Standard range
Order code: 98-2210
MPN: DUC307ZX2

Despatched within 4 working days - 2 in stock
1+ £231.79
Price per unit Ex VAT
Chainsaw Li-ion 300 mm (12") 1,1mm 150 ml 3/8Inch 7,7 m/s 3,0 dB(A) 18 V 46 704 x 214 x 234 mm 2.9kg 97 dB(A) 86 dB(A) 4.2 - 4.4kg 4,9 m/s² 1,5 m/s²

Trustpilot