Makita DTW180Z DTW180Z BL LXT Impact Wrench 18V Bare Unit

MPN
DTW180Z
Brand
Makita
EAN-13
0088381856706
Order Code
98-2187
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £141.65 £141.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DTW180Z Brushless LXT Impact Wrench is supplied as a Bare Unit - No Battery or Charger.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drive Square 3/8Inch
Impacts per Minute (IPM) 0 - 2000 / 3600 min?¹
Max Fastening Torque Impact Drill 65 / 180 Nm
No load speed 0 - 1300 / 2400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Nut-busting torque 310 Nm
Product Dimensions (L x W x H): 144 x 79 x 235 mm
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Tightening Capacity Standard Bolt M8 - M16
Tool weight with battery 1.2 - 1.5kg

Reviews

Be the first to submit a review

Trustpilot